Texas Instruments SN74LVCC3245APW Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.64

(exc. GST)

$19.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 605 unit(s) shipping from 10 November 2026
  • Plus 35 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$3.528$17.64
15 - 25$3.496$17.48
30 +$3.422$17.11

*price indicative

Packaging Options:
RS Stock No.:
663-2921
Mfr. Part No.:
SN74LVCC3245APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Bus Transceiver

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

24

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Input Level

LVTTL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

11.2ns

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

24mA

Standards/Approvals

No

Series

SN74LVCC3245A

Height

1.15mm

Length

7.8mm

Output Type

3 State

Automotive Standard

No

74LVC Family Bus Transceivers, Texas Instruments


Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V

5V tolerant inputs

Compatibility: Input LVTTL/TTL, Output LVCMOS

Latch-up performance exceeds 250 mA per JESD 17

ESD protection exceeds JESD 22

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy