3M Black Standard Bump Cap ABS
- RS Stock No.:
- 273-1900
- Mfr. Part No.:
- 7100217867
- Brand:
- 3M
Subtotal (1 unit)*
$49.02
(exc. GST)
$53.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.02 |
*price indicative
- RS Stock No.:
- 273-1900
- Mfr. Part No.:
- 7100217867
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Integral Sweatband | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | No | |
| Inner Shell Material | ABS | |
| Outer Material | ABS | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Integral Sweatband Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals No | ||
Inner Shell Material ABS | ||
Outer Material ABS | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
3M Bump Cap, Black, Adjustable Design - 7100206562
This bump cap falls is designed primarily for low-risk work environments, this adjustable safety headgear features a short peak for increased visibility and comfort. Constructed from durable ABS plastic, it accommodates head sizes ranging from 52 to 65 cm, ensuring a secure and comfortable fit during various tasks.
Features & Benefits
• Fully adjustable strap system offers personalised comfort
• Lightweight design enhances wearability for extended periods
• Fabric is machine washable for easy maintenance
• Provides protection against scalp lacerations and bumps
• Complies with safety standards for head protection
Applications
• Ideal for maintenance in aerospace and automotive sectors
• Suitable for logistics and transportation workers
• Useful for tradespeople in non-falling object environments
• Appropriate for governmental institutions like police departments
• Effective in facilities maintenance settings
What materials contribute to the safety and comfort of this headgear?
The cap features a shell made from durable ABS plastic, providing essential impact protection. It includes a wicking sweatband composed of 56.5% polyester and 43.5% mineral fabric, ensuring comfort during wear.
How does the adjustment system work for achieving a customised fit?
The adjustment system consists of a two-part strap featuring a black fabric tape and an elasticated loop. This allows for easy resising using a plastic slider to accommodate varying head sizes seamlessly.
How often should this protective headgear be replaced?
It is recommended to replace the cap every 2 to 5 years, depending on wear and usage conditions. Harsh environments will necessitate earlier replacement, while occasional indoor use may extend its lifespan.
Can these be combined with other personal protective equipment?
Yes, the contoured design over the ears promotes compatibility with other PPE, ensuring comprehensive protection while maintaining comfort during use.