uvex uvex pheos planet B White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 260-3891
- Mfr. Part No.:
- 9772043
- Brand:
- uvex
Subtotal (1 unit)*
$59.23
(exc. GST)
$65.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.23 |
*price indicative
- RS Stock No.:
- 260-3891
- Mfr. Part No.:
- 9772043
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | HDPE | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Wheel Ratchet | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | uvex pheos planet B | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material HDPE | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Wheel Ratchet | ||
Peak Type Short | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series uvex pheos planet B | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex provides a safety helmet whose shell is made from 30% bio-based material with a slots for uvex visors and earmuffs. It consist of three variable air vents for maximum ventilation with a suspension harness having wheel ratchet for individ
Weight is 400g
Weight is 400g
White in color
Related links
- uvex Uvex pheos planet B-WR White Safety Helmet Ventilated Adjustable
- Centurion Safety White Safety Helmet Ventilated Adjustable
- JSP EVOVISTAlens White Safety Helmet Ventilated Adjustable
- ABUS ABUS White Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX WIND White Safety Helmet Ventilated Adjustable
- 3M SecureFit X5000/X5500 White Safety Helmet Ventilated Adjustable
- Delta Plus Quartz White Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX PRO White Safety Helmet Ventilated Adjustable
