Coverguard Black Standard Bump Cap ABS

Subtotal (1 unit)*

$34.80

(exc. GST)

$38.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.80

*price indicative

RS Stock No.:
281-6772
Mfr. Part No.:
6SYM010NSI
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Bump Cap

Colour

Black

Peak Type

Standard

Integral Sweatband

No

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

EN 818:2012

Inner Shell Material

ABS

Adjustable Type

Strap

Series

6SYM010

Outer Material

ABS

Head Size

52 → 65 cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard STYLCAP bump cap has protection shell made of ABS and has lateral and upper venting, -20°C resistance, EVA foam inner cushion, 75% microfiber, 25% polyester mesh and medium peak of 5cm, size adjustment from 52 to 65cm with buckle.

Shockproof cap

Auto-adjustable

Metal free

Side and top ventilation

Velcro fixation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy