Centurion Safety Green Standard Bump Cap ABS

Subtotal (1 unit)*

$42.66

(exc. GST)

$46.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.66

*price indicative

RS Stock No.:
271-3652
Mfr. Part No.:
S38G
Brand:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Green

Product Type

Bump Cap

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

No

Standards/Approvals

EN 812:2012

EN 812 Compliant

Yes

Inner Shell Material

Polyester

Series

S38

Outer Material

ABS

Head Size

54 → 62 cm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy