HPM Oval Oval LED Bulkhead Light, 15 W, 240V Lamp Supplied, IP65, LBL
- RS Stock No.:
- 273-1288
- Mfr. Part No.:
- LBL034KBL
- Brand:
- HPM
Subtotal (1 unit)*
$215.98
(exc. GST)
$237.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.98 |
*price indicative
- RS Stock No.:
- 273-1288
- Mfr. Part No.:
- LBL034KBL
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 15W | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Luminous Flux | 1420lm | |
| Lamp Type | LED | |
| Colour | White, Body: Black | |
| Lamp Supplied | Yes | |
| Luminous Efficacy | 95Lm/W | |
| Series | LBL | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Lamp Shape | Oval | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 15W | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Luminous Flux 1420lm | ||
Lamp Type LED | ||
Colour White, Body: Black | ||
Lamp Supplied Yes | ||
Luminous Efficacy 95Lm/W | ||
Series LBL | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
The HPM LED bunker light is a great choice as a weatherproof outdoor lighting solution with the versatility of being mounted on a wall or in a ceiling.
Ideal for gardens, wall lighting and outdoor areas
Efficacy 94 lm per watt
Related links
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied ELLIPTICA
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied OVALIA
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied LEDBHO15W
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
