Timeguard Oval Oval LED Bulkhead Light, 7 W, 230V ac Lamp Supplied, IP65
- RS Stock No.:
- 909-8191
- Mfr. Part No.:
- LEDBHO9WN
- Brand:
- Timeguard
Subtotal (1 unit)*
$77.43
(exc. GST)
$85.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.43 |
*price indicative
- RS Stock No.:
- 909-8191
- Mfr. Part No.:
- LEDBHO9WN
- Brand:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 7W | |
| Voltage | 230V ac | |
| Colour Temperature | 5000K | |
| Housing Material | Die Cast | |
| Lamp Type | LED | |
| Luminous Flux | 530lm | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Length | 155mm | |
| Lifespan | 3year | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Standards/Approvals | CE Approved | |
| Diameter | 52mm | |
| Depth | 52mm | |
| IP Rating | IP65 | |
| Diffuser Finish | White | |
| Lamp Shape | Oval | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 7W | ||
Voltage 230V ac | ||
Colour Temperature 5000K | ||
Housing Material Die Cast | ||
Lamp Type LED | ||
Luminous Flux 530lm | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Length 155mm | ||
Lifespan 3year | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Standards/Approvals CE Approved | ||
Diameter 52mm | ||
Depth 52mm | ||
IP Rating IP65 | ||
Diffuser Finish White | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
Timeguard LED Oval Bulkhead Lights
These oval LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look that is robust and waterproof.
Features and Benefits
Oval LED Bulkhead Light
A powerful and energy saving alternative to standard bulkhead lights Wide light diffusion pattern
Robust die cast housing with tough polycarbonate lens suitable for industrial, commercial and home installations
IP65 weatherproof rating
Exterior Amenity Bulkheads
Related links
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied LEDBHO15W
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied OVALIA
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied LBL
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied ELLIPTICA
