Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 16 W, 240V Lamp Supplied, IP54, LED Bulkhead
- RS Stock No.:
- 711-953
- Mfr. Part No.:
- 146831
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$91.31
(exc. GST)
$100.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.31 |
*price indicative
- RS Stock No.:
- 711-953
- Mfr. Part No.:
- 146831
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 16W | |
| Housing Material | Plastic | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lamp Type | LED | |
| Luminous Flux | 1500lm | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Sub Type | Motion Sensor | |
| Luminous Efficacy | 94Lm/W | |
| Series | LED Bulkhead | |
| Length | 225mm | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 35000h | |
| Width | 100mm | |
| Maximum Operating Temperature | 40°C | |
| Depth | 65mm | |
| Standards/Approvals | IEC 62722 2 1 | |
| IP Rating | IP54 | |
| Lamp Shape | Oval | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 16W | ||
Housing Material Plastic | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lamp Type LED | ||
Luminous Flux 1500lm | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Sub Type Motion Sensor | ||
Luminous Efficacy 94Lm/W | ||
Series LED Bulkhead | ||
Length 225mm | ||
Minimum Operating Temperature -20°C | ||
Lifespan 35000h | ||
Width 100mm | ||
Maximum Operating Temperature 40°C | ||
Depth 65mm | ||
Standards/Approvals IEC 62722 2 1 | ||
IP Rating IP54 | ||
Lamp Shape Oval | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Bulkhead Switch Sensor is a versatile lighting solution designed for various indoor and outdoor applications. It offers adjustable light intensity to suit any environment. This motion sensor luminaire features a Durable UV-resistant plastic housing, ensuring reliability in challenging conditions. Equipped with five dip switches, it provides easy customisation of range, hold time, and daylight sensing, making it perfect for energy-efficient use in basements, garages, and workshops. Whether mounted on walls or ceilings, this light serves to enhance safety and visibility in storage areas and workspaces.
Three wattage settings allow for flexible light output to meet different needs
Robust construction with IP54 rating protects against dust and water splashes
Equipped with a high-frequency motion sensor for automatic activation
Dual colour temperature options provide adaptability for warm or cool lighting
Easy installation with six cable entries simplifies wiring and setup
Impact-resistant housing (IK07) safeguards against mechanical stress
Suitable for surface and ceiling mounting, enhancing versatility in placement
Ambient temperature range of -20°C to +40°C ensures performance in varied conditions
Related links
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied OVALIA
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied LBL
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied ELLIPTICA
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
