Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 15 W, 240V Lamp Supplied, IP54, LED Bulkhead
- RS Stock No.:
- 711-951
- Mfr. Part No.:
- 146830
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$47.46
(exc. GST)
$52.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.46 |
*price indicative
- RS Stock No.:
- 711-951
- Mfr. Part No.:
- 146830
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 15W | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Housing Material | Plastic | |
| Lamp Type | LED | |
| Luminous Flux | 1500lm | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Sub Type | Motion Sensor | |
| Series | LED Bulkhead | |
| Luminous Efficacy | 100Lm/W | |
| Lifespan | 35000h | |
| Length | 225mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Standards/Approvals | IEC 62722 2 1 | |
| Depth | 65mm | |
| IP Rating | IP54 | |
| Lamp Shape | Oval | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 15W | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Housing Material Plastic | ||
Lamp Type LED | ||
Luminous Flux 1500lm | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Sub Type Motion Sensor | ||
Series LED Bulkhead | ||
Luminous Efficacy 100Lm/W | ||
Lifespan 35000h | ||
Length 225mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Standards/Approvals IEC 62722 2 1 | ||
Depth 65mm | ||
IP Rating IP54 | ||
Lamp Shape Oval | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Bulkhead Switch is a versatile lighting solution, Ideal for both wall and ceiling installations. Designed with practicality in mind, this fixture allows users to customise their lighting experience with adjustable wattage options of 6W, 9W, and 15W, catering to diverse environments from cellars to workshops. With an IP54 rating, it offers robust protection against dust and moisture, making it suitable for various applications. The fixture features a sleek oval design with a grey plastic housing and an opal white diffuser, balancing aesthetics with functionality. To enhance user convenience, it comes equipped with multiple cable entries and boasts an impact strength rating of IK07, ensuring durability and reliability in everyday use.
Adjustable wattage options (6W, 9W, 15W) for tailored light intensity
Durable plastic housing resistant to UV, ensuring longevity
Includes six cable entries for ease of installation and wiring
Sleek oval design that enhances interior aesthetics while providing effective lighting
IK07 impact strength rating guarantees resistance to mechanical impacts
Suitable for surface mounting, making it adaptable to various applications
Comprehensive warranty coverage reflects the manufacturer's commitment to quality
Related links
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied LBL
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied ELLIPTICA
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied OVALIA
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
