Facom Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- RS Stock No.:
- 235-7318
- Mfr. Part No.:
- DL.50
- Brand:
- Facom
Subtotal (1 unit)*
$1,689.97
(exc. GST)
$1,858.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,689.97 |
*price indicative
- RS Stock No.:
- 235-7318
- Mfr. Part No.:
- DL.50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Bottle Jack | |
| Product Type | Jack | |
| Minimum Lifting Height | 1.96m | |
| Maximum Lifting Height | 1.96m | |
| Standards/Approvals | EC | |
| Load Capacity | 500kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Bottle Jack | ||
Product Type Jack | ||
Minimum Lifting Height 1.96m | ||
Maximum Lifting Height 1.96m | ||
Standards/Approvals EC | ||
Load Capacity 500kg | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom DL series device removal jack is supplied with rubber pad, reversible fork and holes to pass a holding chain and is EC compliant.
Power 500 kg
Weight 32 kg
- RS Stock No. 2357321
- Mfr. Part No. DL.50MPF
Each
$1,425.46
- RS Stock No. 2357322
- Mfr. Part No. DL.50PF
Each
$1,450.38
- RS Stock No. 2686769
- Mfr. Part No. DL.75MPF
Each
$550.45
- RS Stock No. 2829156
- Mfr. Part No. HF-12A
Each
$3,359.39
Related links
- Facom Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Facom Hydraulic Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Facom Gyroscopic Head for Jack 1000 kg Load Capacity
- Facom Pit Jack, 1360 mm - 2030 mm 750 kg Load Capacity
- FIMM Double Scissor Lift Table, 500 kg load capacity
- FIMM Single Scissor Lift Table, 500 kg load capacity
- Serious 16 mm Adjustable Foot 500 kg Static Load Capacity
- Serious 12 mm Adjustable Foot 500 kg Static Load Capacity












