YALE Bottle Jack, 447 mm - 447 mm 8 t Load Capacity

This image is representative of the product range

Subtotal (1 unit)*

$301.63

(exc. GST)

$331.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.63

*price indicative

RS Stock No.:
793-8823
Mfr. Part No.:
13300006
Brand:
YALE
Find similar products by selecting one or more attributes.
Select all

Brand

YALE

Product Type

Bottle Jack

Sub Type

Bottle Jack

Minimum Lifting Height

447mm

Maximum Lifting Height

447mm

Standards/Approvals

No

Load Capacity

8t

RoHS Status: Exempt

COO (Country of Origin):
CN
The JH-8A model bottle jack from Yale features a closed height of 225 mm with a stroke length of 152 mm with an additional 75 mm screw extension giving the JH-8A a maximum height of 447 mm. The 8 t lifting capacity makes this jack both versatile and powerful to use in almost any application.

JH Universal Bottle Jack


Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

Features and Benefits


• Pressure relief valve

• Lifting plate features grooves for additional grip

• Wide base plate for stability

• Long two piece operating lever

• Precise controlled lowering mechanism

• Additional screw extension of piston on 2-20 tonne units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy