SAM Pit Jack, 1.138 m - 1.958 m 750 kg Load Capacity
- RS Stock No.:
- 282-9157
- Mfr. Part No.:
- HF-7A
- Brand:
- SAM
Subtotal (1 unit)*
$2,304.78
(exc. GST)
$2,535.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,304.78 |
*price indicative
- RS Stock No.:
- 282-9157
- Mfr. Part No.:
- HF-7A
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Pit Jack | |
| Sub Type | Jack | |
| Minimum Lifting Height | 1.138m | |
| Stroke | 820 mm | |
| Base Size | 750 x 304 mm | |
| Maximum Lifting Height | 1.958m | |
| Standards/Approvals | 2006/42/CE | |
| Load Capacity | 750kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pit Jack | ||
Sub Type Jack | ||
Minimum Lifting Height 1.138m | ||
Stroke 820 mm | ||
Base Size 750 x 304 mm | ||
Maximum Lifting Height 1.958m | ||
Standards/Approvals 2006/42/CE | ||
Load Capacity 750kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Pit Jack meticulously designed for use in pits or beneath lifting platforms. These jacks incorporate a dead man handle principle, ensuring safety by freezing all movements in the event the user loses control of the operation. Additionally, the pit
Easy to manoeuvre
Ergonomic swivel handle
Equipped with a hydraulic stroke limiter
Related links
- SAM Pit Jack, 1110 mm - 1925 mm 12 kg Load Capacity
- Facom Pit Jack, 1360 mm - 2030 mm 750 kg Load Capacity
- Facom Pit Jack, 1820 mm - 1820 mm 1 t Load Capacity
- RS PRO M12 x 100 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 80 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle