Facom Gyroscopic Head for Jack 1 t Load Capacity
- RS Stock No.:
- 235-7274
- Mfr. Part No.:
- DL.1000SUPPF
- Brand:
- Facom
Subtotal (1 unit)*
$640.59
(exc. GST)
$704.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $640.59 |
*price indicative
- RS Stock No.:
- 235-7274
- Mfr. Part No.:
- DL.1000SUPPF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Gyroscopic Head for Jack | |
| Sub Type | Gyroscopic Head | |
| Base Size | 275 x 360 mm | |
| Standards/Approvals | No | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Gyroscopic Head for Jack | ||
Sub Type Gyroscopic Head | ||
Base Size 275 x 360 mm | ||
Standards/Approvals No | ||
Load Capacity 1t | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facoms gyroscopic head for DL.1000 cylinder.
1T transmission jack oriental head
Related links
- Facom Gyroscopic Head for Jack 1 t Load Capacity
- Facom Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Facom Hydraulic Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Facom Pit Jack, 1360 mm - 2030 mm 750 kg Load Capacity
- Facom Bottle Jack, 430 mm - 430 mm 20 t Load Capacity
- Facom Bottle Jack, 70 mm - 122 mm 5 t Load Capacity
- Facom Bottle Jack, 165 mm - 165 mm 30 t Load Capacity
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
