SIP Bottle Jack, 400 mm - 400 mm 8 t Load Capacity
- RS Stock No.:
- 211-9372
- Mfr. Part No.:
- 03656
- Brand:
- SIP
Subtotal (1 unit)*
$308.60
(exc. GST)
$339.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.60 |
*price indicative
- RS Stock No.:
- 211-9372
- Mfr. Part No.:
- 03656
- Brand:
- SIP
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
| Brand | SIP | |
| Product Type | Bottle Jack | |
| Sub Type | Bottle Jack | |
| Minimum Lifting Height | 400mm | |
| Maximum Lifting Height | 400mm | |
| Standards/Approvals | No | |
| Load Capacity | 8t | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Bottle Jack | ||
Sub Type Bottle Jack | ||
Minimum Lifting Height 400mm | ||
Maximum Lifting Height 400mm | ||
Standards/Approvals No | ||
Load Capacity 8t | ||
- COO (Country of Origin):
- CN
The SIP 8 Ton Bottle Jack is compact and powerful, and features a built-in safety valve, screw extension for adjustable lifting heights, and a serrated saddle to give secure load contact.
60mm screw extension
Serrated saddle - for secure load contact
Heavy-duty cast iron base
Integrated safety valve
Related links
- SIP Bottle Jack, 450 mm - 450 mm 20 t Load Capacity
- SIP Bottle Jack, 354 mm - 354 mm 4 t Load Capacity
- SIP Bottle Jack, 415 mm - 415 mm 12 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- YALE Bottle Jack, 447 mm - 447 mm 8 t Load Capacity
- Facom Bottle Jack, 394 mm - 394 mm 8 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity