Facom Hydraulic Jack, 1.96 m - 1.96 m 500 kg Load Capacity

Subtotal (1 unit)*

$1,450.38

(exc. GST)

$1,595.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,450.38

*price indicative

RS Stock No.:
235-7322
Mfr. Part No.:
DL.50PF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hydraulic Jack

Sub Type

Hydraulic Jack

Minimum Lifting Height

1.96m

Maximum Lifting Height

1.96m

Base Size

530 x 590 mm

Standards/Approvals

EC

Load Capacity

500kg

Non Compliant

COO (Country of Origin):
CN
The Facoms 500 Kg device removal pit jack. Supplied with rubber pad, reversible fork and holes to pass a holding chain.

Min height: 1160 mm

Max height: 1960 mm

Floor footprint: 530 x 590 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy