Eaton 35A, 400V ac D02 Diazed Fuse
- RS Stock No.:
- 259-853
- Mfr. Part No.:
- 288943 Z-D02/SE-35
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
$11.63
(exc. GST)
$12.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.63 | $0.969 |
*price indicative
- RS Stock No.:
- 259-853
- Mfr. Part No.:
- 288943 Z-D02/SE-35
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | D02 | |
| Gauge/Cap Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN 49522 DIN VDE 0636 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series D02 | ||
Gauge/Cap Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN 49522 DIN VDE 0636 | ||
- COO (Country of Origin):
- AT
The Eaton Fuse-link D02 is an exceptional solution for protecting electrical circuits at critical points. Engineered for reliability under various conditions, this product ensures optimal performance with a ratings range that caters to both cable and equipment protection needs.
Black colour coding aids in easy identification
Conforms to RoHS standards ensuring environmental safety
Ambient operating temperatures range optimally between -25 °C to 55 °C
Ideal for use in industrial applications where robust performance is necessary
Compatible with various accessories for enhanced functionality
Designed with a heat dissipation feature to manage current efficiently
Related links
- Eaton 20A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 32A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 25A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 63A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 50A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 40A 36 x 16 mm Diazed Fuse, 400V ac
- Eaton 10A 36 x 11 mm Diazed Fuse, 400V ac
- Eaton 13A 36 x 11 mm Diazed Fuse, 400V ac
