Panasonic BR2450A Button Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 183-9484
- Mfr. Part No.:
- BR-2450A/FAN
- Brand:
- Panasonic
Subtotal (1 unit)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 591 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.25 |
*price indicative
- RS Stock No.:
- 183-9484
- Mfr. Part No.:
- BR-2450A/FAN
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | BR2450A | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 550mAh | |
| Diameter | 24.5mm | |
| Termination Type | PCB | |
| Standards/Approvals | No | |
| Weight | 4.9g | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size BR2450A | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 550mAh | ||
Diameter 24.5mm | ||
Termination Type PCB | ||
Standards/Approvals No | ||
Weight 4.9g | ||
Series BR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic BR_A series coin type lithium battery for high temperature used poly-corbonmonofluoride cells can operate in the temperature up to 125°C. It used 255mAh of nominal capacity.
Operating temperature -40°C to 125°C
Weight 4.9g
