Mersen 35A, 500V ac D3 Diazed Fuse, E33 Thread Size, gR
- RS Stock No.:
- 377-0623
- Mfr. Part No.:
- K217129
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-0623
- Mfr. Part No.:
- K217129
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Diazed Fuse | |
| Current Rating | 35A | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V ac | |
| Application Category | gR | |
| Thread Size | E33 | |
| Series | K | |
| Breaking Capacity | 50kA | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 43mm | |
| Standards/Approvals | VDE, EAC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Diazed Fuse | ||
Current Rating 35A | ||
Bottle Fuse Size D3 | ||
Voltage 500V ac | ||
Application Category gR | ||
Thread Size E33 | ||
Series K | ||
Breaking Capacity 50kA | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Diameter 43mm | ||
Standards/Approvals VDE, EAC | ||
- COO (Country of Origin):
- DE
DII/DIII - Type gR
Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac
Approvals
VDE 0636; DIN 49360/49515
Standards
VDE 0636 and DIN49360 / 49515
