Mersen 35A, 500V D3 Diazed Fuse, E33 Thread Size
- RS Stock No.:
- 377-0500
- Mfr. Part No.:
- C214063 / DIIIGG50V35
- Brand:
- Mersen
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.83
(exc. GST)
$31.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $5.766 | $28.83 | - |
| 500 - 2495 | $5.698 | $28.49 | 1% |
| 2500 + | $4.686 | $23.43 | 18% |
*price indicative
- RS Stock No.:
- 377-0500
- Mfr. Part No.:
- C214063 / DIIIGG50V35
- Brand:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 35A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V | |
| Thread Size | E33 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Black | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Diameter | 43mm | |
| Standards/Approvals | EAC, VDE | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 35A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 500V | ||
Thread Size E33 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Black | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Diameter 43mm | ||
Standards/Approvals EAC, VDE | ||
- COO (Country of Origin):
- HU
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Approvals
VDE 0636; DIN 49522
Standards
IEC269; VDE0636; DIN49522