Eaton 50A, 500V D3 Bottle Fuse, gR

Subtotal (1 pack of 5 units)*

$106.28

(exc. GST)

$116.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.28$21.256

*price indicative

RS Stock No.:
228-753
Mfr. Part No.:
50D33R FUSE-D3 50A GR ULTRA RAPID 500 VAC E33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bottle Fuse

Current Rating

50A

Bottle Fuse Size

D3

Voltage

500V

Application Category

gR

Series

Eaton Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

White

Body Material

Ceramic

Standards/Approvals

IEC 60269, DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10)

Length

50mm

COO (Country of Origin):
SI
The Eaton Low Voltage Ultra-Rapid Fuse is designed for high-performance protection in electrical circuits. Rated at 50A and 500V, this non-indicating, Class gR fuse features a ceramic body and ultra-rapid response for superior protection in demanding applications. It complies with IEC 60269, VDE, and RoHS standards, making it a reliable and safe choice for circuit protection.

Provides fast-acting protection and minimizing damage to sensitive electrical components

  • RS Stock No. 0228641
  • Mfr. Part No. 50D33 FUSE-D3 50A T GL/GG 500VAC E33
1 Pack of 5
$23.33
  • RS Stock No. 0228893
  • Mfr. Part No. 63D33R FUSE-D2 63A F GR 500VAC E33
1 Pack of 5
$130.79
  • RS Stock No. 2027216
  • Mfr. Part No. 5SE1350
Each (In a Pack of 10)
$54.736
  • RS Stock No. 0260761
  • Mfr. Part No. 7.2WFMSJ50
Each
$1,426.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy