Phoenix Contact, AI 10 -18 RD Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 4.6 mm Pin Diameter, Red to 8 AWG Wire
- RS Stock No.:
- 804-6802
- Mfr. Part No.:
- 3200616
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$95.00
(exc. GST)
$104.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.95 | $95.00 |
| 500 - 2400 | $0.922 | $92.20 |
| 2500 - 4900 | $0.894 | $89.40 |
| 5000 - 9900 | $0.867 | $86.70 |
| 10000 + | $0.841 | $84.10 |
*price indicative
- RS Stock No.:
- 804-6802
- Mfr. Part No.:
- 3200616
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 4.6mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 10mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 27mm | |
| Series | AI 10 -18 RD | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 10mm² | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 4.6mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 10mm² | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 27mm | ||
Series AI 10 -18 RD | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 10mm² | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Insulated Bootlace Ferrules AI Series - Phoenix Contact
Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.
Features and benefits:
How to crimp a bootlace ferrule?
Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.
What are bootlace ferrules used for?
Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.
Compatible hand tools:
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 8 mm Pin Length Red to 18
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
