Phoenix Contact, AI 10 - 18 RD - 1500 Insulated Bootlace Ferrule, 18 mm Pin Length, 4.6 mm Pin Diameter, Red to 8 AWG
- RS Stock No.:
- 557-530
- Mfr. Part No.:
- 2100037
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-530
- Mfr. Part No.:
- 2100037
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 28mm | |
| Series | AI 10 - 18 RD - 1500 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.6mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 28mm | ||
Series AI 10 - 18 RD - 1500 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact advanced cable end sleeve, designed for optimal connectivity, ensures a secure and reliable connection for stranded conductors. Crafted from soft tin-plated electrolytic copper, it conforms to established standards, providing peace of mind in performance and safety. The product boasts a striking red plastic insulating collar, adhering to French standards, making it easy to identify amongst other components. Ideal for use in a variety of applications, this ferrule is specifically suited for capacities up to 10 mm², allowing versatile compatibility with diverse electrical setups. Its durability is underscored by its halogen-free composition and exceptional temperature tolerance, ensuring long-lasting use even in demanding environments. This cable end sleeve is not only practical but also a testament to innovative design and engineering excellence.
The ferrule features a robust design that meets UL and DIN standards
A halogen-free composition enhances safety in electrical applications
The red plastic collar allows for easy identification and compliance
Its compact dimensions ensure compatibility with various conductor sizes
Designed for temperature resistance, it withstands high thermal conditions
With a tin-plated coating, the sleeve ensures reliable conductivity
Related links
- Phoenix Contact 18 mm Pin Length Red to 8 AWG Wire
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact 18 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 12 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG Wire Size
