Phoenix Contact, AI-XL 10 -12 RD Insulated Ferrule, 24 mm Pin Length, 4.6 mm Pin Diameter, Red to 8 AWG Wire Size
- RS Stock No.:
- 254-4877
- Mfr. Part No.:
- 3201958
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$217.60
(exc. GST)
$239.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.176 | $217.60 |
*price indicative
- RS Stock No.:
- 254-4877
- Mfr. Part No.:
- 3201958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 4.6mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Pin Length | 24mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 24mm | |
| Series | AI-XL 10 -12 RD | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSAus Approval ID: 247397, CSA Approval ID: 247397 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 4.6mm | ||
Insulation Material Copper | ||
Colour Red | ||
Pin Length 24mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 24mm | ||
Series AI-XL 10 -12 RD | ||
Terminal Plating Tin | ||
Standards/Approvals CSAus Approval ID: 247397, CSA Approval ID: 247397 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule has sleeve length 12 mm and length 24 mm. These ferrules can be used for short-circuit-proof cables.
Sleeve length 12 mm
Length 24 mm
Product type Ferrule
color red
Related links
- Phoenix Contact 12 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 8 AWG Wire
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 3 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
