Phoenix Contact, AI-TWIN 2X 1 - 8 RD Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.05 mm Pin Diameter, Red to 18
- RS Stock No.:
- 186-0175
- Mfr. Part No.:
- 3200810
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$52.60
(exc. GST)
$57.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.526 | $52.60 |
| 500 + | $0.474 | $47.40 |
*price indicative
- RS Stock No.:
- 186-0175
- Mfr. Part No.:
- 3200810
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.05mm | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 15mm | |
| Series | AI-TWIN 2X 1 - 8 RD | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA, UL 94 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.05mm | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 15mm | ||
Series AI-TWIN 2X 1 - 8 RD | ||
Terminal Plating Tin | ||
Standards/Approvals CSA, UL 94 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Ferrule, sleeve length: 8 mm, length: 15 mm, colour: red
Related links
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- RND 8 mm Pin Length Red
- Thomas & Betts 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 8 mm Pin Length Red
