Phoenix Contact, AI Insulated Ferrule, 18 mm Pin Length, 4.6 mm Pin Diameter, Ivory to 8 AWG Wire Size
- RS Stock No.:
- 557-811
- Mfr. Part No.:
- 2100038
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$28.67
(exc. GST)
$31.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.67 | $0.287 |
*price indicative
- RS Stock No.:
- 557-811
- Mfr. Part No.:
- 2100038
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 4.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Ivory | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 28mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 4.6mm | ||
Insulation Material Polypropylene | ||
Colour Ivory | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 28mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 18 mm and a sleeve length of 28 mm, is designed for reliable wire termination and features an ivory colour for easy identification.
Conform to DIN 46228 4: 1990 09
Colour code of the plastic insulating collar is based on the French standard NF C 63 023: 1994 02
Metal sleeves are made from soft tin plated electrolytic copper
Related links
- Phoenix Contact 12 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact Insulated Ferrule 4.6 mm Pin Diameter, Brown to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
- Phoenix Contact 18 mm Pin Length Red to 8 AWG Wire
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact Insulated Crimp Bootlace Ferrule 4.6 mm Pin Diameter, Red to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
