Phoenix Contact, AI 1 -12 RD Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire
- RS Stock No.:
- 186-0172
- Mfr. Part No.:
- 3200674
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$45.40
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.454 | $45.40 | - |
| 500 + | $0.409 | $40.90 | 9% |
*price indicative
- RS Stock No.:
- 186-0172
- Mfr. Part No.:
- 3200674
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Series | AI 1 -12 RD | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Series AI 1 -12 RD | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Bootlace Ferrule, 18AWG Maximun Conductor Cross Section, Galvanic Coating - AI 1 -12 RD - 3200674
Get a grip on stranded wires and achieve a safe electrical connection using this crimp bootlace ferrule from Phoenix Contact. It combines a metal tube that holds the conductors with an insulating collar that holds the rest of the cable, ensuring safe handling.
The tube is made of durable Cu-DHP – a type of oxygen-free copper with some phosphorus – that holds its own against mechanical impact, making it suitable for harsh environments. Galvanic coating increases its corrosion resistance, giving you reliable long-term performance. What's more, the unit's free of silicone and halogens, so it won't emit toxic fumes in the event of a fire.
This ferrule accommodates wire sizes up to 18AWG, so it's a versatile connection solution. Its red sleeve makes it easy to pick out on a colour-coded network. Making connections is a breeze, as a simple crimping tool gets the job done. You'll find connectors like this used in the consumer electronics industry.
• UL 94-HB rating shows that it doesn't easily burn in a flame, making it useful in sensitive work areas
• Wide operating temperature range between -40°C and +105°C (under no-load conditions) for use in challenging conditions
Ferrule, sleeve length: 12 mm, length: 18 mm, color: red
Related links
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 12 mm Pin Length White to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
