Phoenix Contact, AI Insulated Ferrule, 18 mm Pin Length, 3.5 mm Pin Diameter, Black to 10 AWG Wire Size

Subtotal (1 pack of 100 units)*

$22.15

(exc. GST)

$24.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$22.15$0.222

*price indicative

RS Stock No.:
556-524
Mfr. Part No.:
2100043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

3.5mm

Insulation Material

Polypropylene

Colour

Black

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

26mm

Series

AI

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact ferrule, with a contact range length of 18 mm and a sleeve length of 26 mm, is designed for secure wire termination and features a black colour for easy identification.

Conform to DIN 46228 4: 1990 09

Colour code of the plastic insulating collar is based on the French standard NF C 63 023: 1994 02

Metal sleeves are made from soft tin plated electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy