Phoenix Contact, 34 - 8 TQ, AI 0 Insulated Ferrule, 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size

Subtotal (1 pack of 100 units)*

$43.40

(exc. GST)

$47.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.434$43.40

*price indicative

RS Stock No.:
265-9127
Mfr. Part No.:
3203066
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

0.8mm

Colour

Turquoise

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Overall Length

12.5mm

Series

34 - 8 TQ, AI 0

Terminal Plating

Tin

Standards/Approvals

Design according to standard

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact AI 0,34 - 8 TQ Series Ferrule, 0.34mm² Maximum Wire Size (mm²), 22AWG - 3203066


This ferrule provides secure electrical connections for wires and cables with a maximum size of 0.34mm², equivalent to 22AWG. Its turquoise colour enhances visibility within various wiring configurations. The product is part of a dependable series, ensuring versatility and consistency in performance, making it suitable for professionals in the automation and electrical sectors.

Features & Benefits


• Facilitates reliable electrical connections for efficient transmission

• Designed for compact applications with limited wire sising

• Durable construction suited for regular industrial use

• Compatible with a variety of electrical connector accessories

• Supports straightforward installation for quick setups

Applications


• Utilised in panel wiring for control systems

• Ideal for connecting wires in automation equipment

• Employed in junction boxes for safe electrical assemblies

• Suitable for electrical circuits requiring robust connectors

How do I determine the appropriate ferrule for my application?


Select a ferrule that matches the wire size and application requirements, considering factors such as voltage and current ratings.

What tools are needed to install it?


Typically, a crimping tool is required for proper installation to ensure that the ferrule is securely attached to the wire.

Is it compatible with automation systems?


The ferrule integrates effectively with various automation and electrical systems, making it suitable for diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy