Phoenix Contact, A 4 -12 Ferrule, 12 mm Pin Length, 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$52.65

(exc. GST)

$57.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$52.65$0.053

*price indicative

RS Stock No.:
609-964
Mfr. Part No.:
3200315
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

2.8mm

Colour

Silver

Pin Length

12mm

Maximum Wire Size AWG

12AWG

Overall Length

12mm

Series

A 4 -12

Terminal Plating

Tin

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is expertly crafted for reliable and efficient electrical connections, ensuring optimal performance in various applications. Designed to meet stringent industry standards DIN 46228-1 and UL 486F, it ensures that your wiring needs are conducted safely and effectively. With a sleek silver colour and robust construction using soft tin-plated electrolytic copper, this product seamlessly integrates durability and functionality. Its careful engineering allows for a perfect fit with stranded conductors, making it an ideal choice for both professional electricians and DIY enthusiasts alike.

Guarantees secure connections with minimal risk of failure

Perfectly suited for a variety of electrical applications

Enhances the reliability of wiring systems

Environmentally friendly with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy