Phoenix Contact, Ferrule A Uninsulated Bootlace Ferrule, 15 mm Pin Length, 2.8 mm Pin Diameter, Silver to 12 AWG Wire

Subtotal (1 pack of 1000 units)*

$92.70

(exc. GST)

$101.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$92.70$0.093

*price indicative

RS Stock No.:
556-527
Mfr. Part No.:
2100050
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

2.8mm

Colour

Silver

Pin Length

15mm

Insulation

Uninsulated

Maximum Wire Size AWG

12AWG

Overall Length

15mm

Series

Ferrule A

Terminal Plating

Tin

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact A 4-15 Ferrule is an essential component designed for efficient electrical connections. Manufactured from soft tin-plated electrolytic copper, this cable end sleeve ensures superior conductivity while maintaining compliance with both DIN 46228-1 and UL 486F standards. It features a specific sleeve length of 15 mm, making it ideal for various applications requiring reliable, long-lasting performance. The silver-coloured finish not only enhances conductivity but also offers resistance to environmental factors, extending its usability. Whether you're working with stranded conductors or needing a secure fit for your connections, this ferrule provides optimal features and durable quality to meet your needs in diverse environments.

Complies with important industry standards for safety and reliability

Designed to accommodate a wide range of conductor types effectively

Facilitates easy installation with a straightforward design

Offers considerable longevity in challenging conditions

Features a tin-plated finish for enhanced corrosion resistance

Lightweight construction aids in maintaining overall system efficiency

Environmentally compliant, ensuring no hazardous substances above the limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy