Phoenix Contact, AI 16-12 GN Insulated Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Green to 6 AWG Wire Size

Subtotal (1 pack of 100 units)*

$28.31

(exc. GST)

$31.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$28.31$0.283

*price indicative

RS Stock No.:
535-314
Mfr. Part No.:
3201152
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

5.8mm

Insulation Material

Polypropylene

Colour

Green

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

24mm

Series

AI 16-12 GN

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is a meticulously engineered cable end sleeve designed for maximum reliability in electrical connections. Made from soft tin-plated electrolytic copper, it boasts excellent conductivity and durability, making it a perfect choice for various applications in industrial environments. This ferrule adheres to stringent safety standards, ensuring compliance with UL and DIN regulations for dependable performance.

Designed with a maximum conductor cross section to accommodate a range of applications

Tin plated surface increases resistance to corrosion and wear

Colour coded green for easy identification in assorted configurations

Engineered to withstand high temperatures guaranteeing long term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy