Phoenix Contact Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 186-0176
- Mfr. Part No.:
- 3200959
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$45.50
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.455 | $45.50 |
| 500 + | $0.41 | $41.00 |
*price indicative
- RS Stock No.:
- 186-0176
- Mfr. Part No.:
- 3200959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 20mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 20mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Ferrule, sleeve length: 12 mm, length: 20 mm, color: grey
Related links
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 4.6 mm Pin Diameter, Red to 8 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Black to 10 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- JST 12 mm Pin Length, 2.8 mm Pin Diameter to 12 AWG Wire Size
