Phoenix Contact, A 4-9 Ferrule, 9 mm Pin Length, 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size
- RS Stock No.:
- 608-315
- Mfr. Part No.:
- 3200302
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$44.15
(exc. GST)
$48.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.15 | $0.044 |
*price indicative
- RS Stock No.:
- 608-315
- Mfr. Part No.:
- 3200302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.8mm | |
| Colour | Silver | |
| Pin Length | 9mm | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 9mm | |
| Series | A 4-9 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.8mm | ||
Colour Silver | ||
Pin Length 9mm | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 9mm | ||
Series A 4-9 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers an optimal solution for secure electrical connections, designed to meet the strict standards of DIN 46228-1. Expertly crafted from soft tin-plated electrolytic copper, it ensures excellent conductivity and durability for various applications. The ferrules dimensions are tailored for stranded conductors of multiple class categories, facilitating a reliable fit. With a length of 9 mm for both the sleeve and contact range, this product is perfect for scenarios requiring consistent performance under temperature variations.
Conforms to stringent standards ensuring high quality connections
Capable of enduring high temperatures providing versatility in various environments
Packed in units of 1000 ideal for bulk purchasing and high demand applications
Compatible with a range of crimping tools for seamless installation
Related links
- Phoenix Contact 12 mm Pin Length Silver to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 12 AWG Wire Size
- Phoenix Contact Ferrule 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size
- RS PRO 9 mm Pin Length, 3.2 mm Pin Diameter from 12 AWG to 12 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 12 AWG Wire
- Phoenix Contact 20 mm Pin Length Silver to 12 AWG Wire
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
