Phoenix Contact, AI-XL 16 -12 BU Insulated Ferrule, 12 mm Pin Length, 6 mm Pin Diameter, Blue to 6 AWG Wire Size
- RS Stock No.:
- 535-319
- Mfr. Part No.:
- 3201961
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$47.28
(exc. GST)
$52.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.28 | $0.473 |
*price indicative
- RS Stock No.:
- 535-319
- Mfr. Part No.:
- 3201961
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 6mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 25.5mm | |
| Series | AI-XL 16 -12 BU | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 6mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 25.5mm | ||
Series AI-XL 16 -12 BU | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to provide exceptional performance in electrical applications. With a sleeve length of 25.5 mm and a contact range of 12 mm, it is designed specifically for efficient conductor insulation. The product boasts a blue polypropylene collar and is made from soft tin-plated electrolytic copper, ensuring superior conductivity.
Collar diameter is significantly increased for secure insulation
Accommodates a maximum conductor cross section of 16 mm²
Engineered to meet the requirements of UL 486F standards
Supports efficient assembly with its carefully measured dimensions
Well suited for use in a variety of industrial conditions
Related links
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Blue to 6 AWG Wire Size
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 19.5 mm Pin Length Grey to 12 AWG Wire
