Phoenix Contact, A 25 -12 Ferrule, 12 mm Pin Length, 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- RS Stock No.:
- 566-139
- Mfr. Part No.:
- 3200357
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$25.43
(exc. GST)
$27.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.43 | $0.254 |
*price indicative
- RS Stock No.:
- 566-139
- Mfr. Part No.:
- 3200357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 12mm | |
| Series | A 25 -12 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 12mm | ||
Series A 25 -12 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an essential component designed for reliable electrical connections in a variety of applications. Crafted from soft tin-plated electrolytic copper, this ferrule ensures optimal conductivity and durability. With a sleeve length and contact range of 12 mm, it is perfectly suited for stranded conductors across various classes. Its robust construction meets industry standards, providing peace of mind for users.
Designed to accommodate stranded conductors for versatile applications
Meets stringent industry standards for safety and reliability
Environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 4 AWG Wire Size
