Phoenix Contact, A 35 -40 Insulated Ferrule, 40 mm Pin Length, 8.2 mm Pin Diameter, Silver to 2 AWG Wire Size
- RS Stock No.:
- 567-305
- Mfr. Part No.:
- 3241239
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$481.32
(exc. GST)
$529.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $481.32 | $4.813 |
*price indicative
- RS Stock No.:
- 567-305
- Mfr. Part No.:
- 3241239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.2mm | |
| Colour | Silver | |
| Pin Length | 40mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 40mm | |
| Series | A 35 -40 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.2mm | ||
Colour Silver | ||
Pin Length 40mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 40mm | ||
Series A 35 -40 | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for optimal electrical connectivity, ensuring reliability in various applications. This sophisticated product combines robust mechanical properties with meticulous design to fulfil the highest standards of performance. It is crafted from soft tin-plated electrolytic copper, delivering exceptional conductivity while meeting both DIN and UL specifications.
Facilitates efficient wire splicing reducing the risk of connectivity failures
Compatible with a range of conductors making it versatile for various applications
Resistant to high temperatures ensuring performance under demanding conditions
Complies with stringent environmental standards for sustainable operation
Related links
- Phoenix Contact 40 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact Insulated Ferrule 12.5 mm Pin Diameter, Silver to 2 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- Knipex 14 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Silver to 24 AWG Wire Size
