Phoenix Contact, A 95 -40 Insulated Ferrule, 40 mm Pin Length, 14.5 mm Pin Diameter, Silver to 3 AWG Wire Size
- RS Stock No.:
- 567-306
- Mfr. Part No.:
- 3241242
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$697.75
(exc. GST)
$767.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $697.75 | $6.978 |
*price indicative
- RS Stock No.:
- 567-306
- Mfr. Part No.:
- 3241242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 14.5mm | |
| Colour | Silver | |
| Pin Length | 40mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 40mm | |
| Series | A 95 -40 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 14.5mm | ||
Colour Silver | ||
Pin Length 40mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 40mm | ||
Series A 95 -40 | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for superior connectivity and reliability in electrical connections. Crafted from soft tin-plated electrolytic copper, the ferrule ensures excellent electrical conductivity while conforming to key industry standards. Its robust design features a contact range and sleeve length of 40 mm, allowing for an optimal fit and secure connection.
Increases insulation reliability preventing potential wire splicing issues
Designed to endure high ambient temperatures ensuring long lasting functionality
Accessible and straightforward installation process for efficient use
Packed in units of 100 optimising inventory management for professionals
Related links
- Phoenix Contact 32 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 30 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact Insulated Ferrule 12.5 mm Pin Diameter, Silver to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length, Silver to 3 AWG Wire Size
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
