Phoenix Contact Insulated Ferrule, 40 mm Pin Length, 12.5 mm Pin Diameter, Silver to 2 AWG Wire Size
- RS Stock No.:
- 607-234
- Mfr. Part No.:
- 3241241
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$594.53
(exc. GST)
$653.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $594.53 | $5.945 |
*price indicative
- RS Stock No.:
- 607-234
- Mfr. Part No.:
- 3241241
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 12.5mm | |
| Colour | Silver | |
| Pin Length | 40mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 40mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-1 and UL 486F | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 12.5mm | ||
Colour Silver | ||
Pin Length 40mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 40mm | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-1 and UL 486F | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers exceptional quality and reliability for electrical connections in various applications. Designed with precision, it features a contact range and sleeve length of 40 mm, crafted from soft tin-plated electrolytic copper to ensure optimal conductivity. The ferrule is colour-coded silver for easy identification, enhancing its usability across different projects.
Compatible with a wide range of conductor cross sections
Meets national and international safety standards
Ideal for applications requiring superior electrical connections
Related links
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Grey to 26 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Silver to 24 AWG Wire Size
