Phoenix Contact, A 35 -32 Insulated Bootlace Ferrule, 32 mm Pin Length, 8.2 mm Pin Diameter, Silver to 2 AWG Wire Size

Subtotal (1 pack of 100 units)*

$285.00

(exc. GST)

$314.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.85$285.00

*price indicative

RS Stock No.:
226-4365
Mfr. Part No.:
1090638
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

8.2mm

Colour

Silver

Pin Length

32mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Overall Length

32mm

Series

A 35 -32

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix contact silver ferrule is made of CU-DHP and coated with galvanic tin. It has length of 32mm, ferrule diameter of 8.2mm and sleeve wall thickness of 0.2mm.

Ambient temperature range between 105°C and 120°C

Maximum stripping length of 32mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy