Phoenix Contact, A 50 -40 Insulated Ferrule, 40 mm Pin Length, 10.3 mm Pin Diameter, Silver to 1 AWG Wire Size
- RS Stock No.:
- 566-129
- Mfr. Part No.:
- 3241240
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$515.92
(exc. GST)
$567.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $515.92 | $5.159 |
*price indicative
- RS Stock No.:
- 566-129
- Mfr. Part No.:
- 3241240
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 10.3mm | |
| Colour | Silver | |
| Pin Length | 40mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 40mm | |
| Series | A 50 -40 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 10.3mm | ||
Colour Silver | ||
Pin Length 40mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 40mm | ||
Series A 50 -40 | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to meet the highest standards in electrical connections, delivering enhanced insulation reliability while preventing wire splicing. Crafted from soft tin-plated electrolytic copper, this superior component complies with stringent DIN and UL requirements, ensuring robust performance across diverse applications. With a length contact range and sleeve length of 40 mm, this ferrule is ideal for a variety of wiring needs.
Designed for stranded conductors across multiple classes
Offers excellent thermal stability for high performance applications
Sleek silver coating enhances aesthetics while ensuring corrosion resistance
Appropriate for both long term and short term temperature applications
Related links
- Phoenix Contact 18 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
- Phoenix Contact Insulated Ferrule 10.3 mm Pin Diameter, Green to 1 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
