Phoenix Contact, AI70 -20 YE Insulated Ferrule, 20 mm Pin Length, 12.7 mm Pin Diameter, Yellow 2 AWG Wire Size
- RS Stock No.:
- 535-431
- Mfr. Part No.:
- 3201848
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$108.62
(exc. GST)
$119.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.62 | $4.345 |
*price indicative
- RS Stock No.:
- 535-431
- Mfr. Part No.:
- 3201848
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 12.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2 AWG | |
| Overall Length | 37mm | |
| Series | AI70 -20 YE | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 12.7mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2 AWG | ||
Overall Length 37mm | ||
Series AI70 -20 YE | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule represents a superior solution for ensuring secure and reliable electrical connections. Manufactured from soft tin-plated electrolytic copper, it guarantees enhanced insulation reliability, preventing splicing of wires. Designed for versatility, the product features a plastic sleeve and meets stringent international compliance standards, making it suitable for a broad range of applications.
Compatible with a wide range of conductor sizes up to 70 mm²
Designed to facilitate easy and precise stripping for installation
Free from silicone ensuring compatibility with various applications
Related links
- WAGO 20mm Pin Length Yellow
- Phoenix Contact Insulated Ferrule 10.3mm Pin Diameter, Green
- Phoenix Contact 20mm Pin Length Silver
- WAGO 20mm Pin Length Grey
- Legrand 20mm Pin Length Blue
- RS PRO Insulated Crimp Bootlace Ferrule 13.5mm Pin Diameter Yellow
- Phoenix Contact Insulated Ferrule 7.3mm Pin Diameter, Yellow
- Phoenix Contact Insulated Ferrule 0.8mm Pin Diameter, Yellow
