Phoenix Contact, AI1 -8 YE Insulated Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Yellow to 18 AWG Wire Size
- RS Stock No.:
- 535-312
- Mfr. Part No.:
- 3201097
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$7.28
(exc. GST)
$8.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 131 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.28 | $0.073 |
*price indicative
- RS Stock No.:
- 535-312
- Mfr. Part No.:
- 3201097
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | AI1 -8 YE | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series AI1 -8 YE | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an innovative solution crafted for efficient cable connections. Designed with functionality and reliability in mind, this product ensures that your electrical wiring needs are met with precision. Featuring a sleek design and constructed from high-quality materials, this ferrule stands up to demanding environments while maintaining its performance.
Features a polypropylene plastic collar for superior insulation
Operates well within a wide temperature range for diverse applications
Minimum order quantity of 100 pcs ensures bulk procurement efficiencies
Lightweight design facilitates ease of handling and installation
Available in an eye catching yellow colour for easy identification
Related links
- Phoenix Contact 8 mm Pin Length Orange, Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter from 18 AWG to 18 AWG Wire Size
