Phoenix Contact, 5-20, A 2 Insulated Bootlace Ferrule, 20 mm Pin Length, 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- RS Stock No.:
- 556-529
- Mfr. Part No.:
- 2100059
- Brand:
- Phoenix Contact
Subtotal (1 pack of 35000 units)*
$2,714.62
(exc. GST)
$2,986.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,714.62 | $0.078 |
*price indicative
- RS Stock No.:
- 556-529
- Mfr. Part No.:
- 2100059
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.2mm | |
| Colour | Silver | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 20mm | |
| Series | 5-20, A 2 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.2mm | ||
Colour Silver | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 20mm | ||
Series 5-20, A 2 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for efficient termination of stranded conductors, ensuring reliable and secure connections in various electrical applications. Made from soft tin-plated electrolytic copper, it conforms to DIN 46228-1 standards and UL 486F specifications. Its optimal dimensions, including a 20 mm sleeve length and 2.2 mm diameter, make it an ideal choice for flexible conductor connections up to 2.5 mm². The product combines durability with ease of use, allowing for a streamlined installation process. Whether in industrial or commercial settings, this ferrule promises longevity and exceptional performance under varying temperature conditions.
Designed for maximum efficiency and reliability
Suitable for a range of conductor sizes and types
Enhanced mechanical properties for robust applications
Environmentally friendly materials with compliance certifications
Optimised for quick and easy installation
Related links
- Phoenix Contact 15 mm Pin Length Silver to 14 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Grey to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
