Phoenix Contact Insulated Ferrule, 20 mm Pin Length, 10.3 mm Pin Diameter, Green to 1 AWG Wire Size
- RS Stock No.:
- 609-252
- Mfr. Part No.:
- 3201178
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$107.89
(exc. GST)
$118.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $107.89 | $2.158 |
*price indicative
- RS Stock No.:
- 609-252
- Mfr. Part No.:
- 3201178
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 10.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Green | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4: 1990-09, cULus Listed Approval ID: E488001, DIN 46228-1, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 10.3mm | ||
Insulation Material Polypropylene | ||
Colour Green | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4: 1990-09, cULus Listed Approval ID: E488001, DIN 46228-1, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule, designed for efficiency and reliability, is an essential component for connecting stranded conductors securely. Its carefully engineered plastic sleeve affords protection, while the materials used ensure durability and compliance with industry standards. Perfectly tailored for intricate electrical applications, it meets the DIN and UL specifications, making it a versatile choice for various installations.
Complies with EU RoHS substance requirements underscoring its environmental compatibility
Perfect for professional and industrial applications requiring copper ferrules
Thickness of the sleeve wall caters to robust electrical connections
Supports both flexible and stranded conductor categories for diverse usage
Related links
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
