Phoenix Contact, A 1-5 Insulated Ferrule, 20 mm Pin Length, 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$92.70

(exc. GST)

$101.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$92.70$0.093

*price indicative

RS Stock No.:
556-530
Mfr. Part No.:
2100073
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.7mm

Colour

Silver

Pin Length

20mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

20mm

Series

A 1-5

Terminal Plating

Tin Plated

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact ferrule, with a contact range length of 20 mm and a sleeve length of 20 mm, comes in a silver colour. It enhances insulation reliability in close connections and effectively prevents wire splicing, ensuring secure and stable electrical connections.

Made from soft tin plated electrolytic copper

Correspond to the requirements of DIN 46228 1 and UL 486F in terms of size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy