Phoenix Contact, AI-TWIN 2X10 -14 BN Insulated Ferrule, 14 mm Pin Length, 6.5 mm Pin Diameter, Brown to 8 AWG Wire Size
- RS Stock No.:
- 535-334
- Mfr. Part No.:
- 1213206
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$56.56
(exc. GST)
$62.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $56.56 | $0.566 |
*price indicative
- RS Stock No.:
- 535-334
- Mfr. Part No.:
- 1213206
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 6.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Brown | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 26mm | |
| Series | AI-TWIN 2X10 -14 BN | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 6.5mm | ||
Insulation Material Polypropylene | ||
Colour Brown | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 26mm | ||
Series AI-TWIN 2X10 -14 BN | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for efficiency and reliability in electrical connections. Designed with precision, it offers a seamless integration for stranded conductors with a maximum conductor cross-section of 10 mm². The slender profile, including a sleeve length of 26 mm, ensures compatibility across various applications while maintaining performance under demanding conditions.
Optimised for ease of use in crimping two conductors simultaneously
Durable corrosion resistant surfaces ensure long lasting performance
Supports a wide operating temperature range for diverse environments
Provides a neat and secure fit for streamlined installations
Related links
- Phoenix Contact 14 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
