Phoenix Contact, AI Insulated Ferrule, 14.5 mm Pin Length, 1.5 mm Pin Diameter, Turquoise to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

$8.40

(exc. GST)

$9.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8.40$0.084

*price indicative

RS Stock No.:
135-947
Mfr. Part No.:
1200293
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.5mm

Insulation Material

Copper

Colour

Turquoise

Pin Length

14.5mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14.5mm

Series

AI

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is a versatile cable end sleeve designed for optimal insulation and connectivity. The turquoise color adds a touch of style to your wiring projects. Made from soft tin plated electrolytic copper. Suitable for various terminal blocks and connectors, it offers a secure and efficient solution for your electrical needs.

Enhanced insulation reliability for close connections

Prevents splicing of wires

flame retardant and free from silicone and halogen

Environmentally compliant with EU RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy