Phoenix Contact, AI 1-8 RD-B 3000 Insulated Ferrule, 14 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 254-4910
- Mfr. Part No.:
- 3240665
- Brand:
- Phoenix Contact
Subtotal (1 pack of 3000 units)*
$870.00
(exc. GST)
$960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | $0.29 | $870.00 |
*price indicative
- RS Stock No.:
- 254-4910
- Mfr. Part No.:
- 3240665
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | AI 1-8 RD-B 3000 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CSA, UL Listed | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Copper | ||
Colour Red | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series AI 1-8 RD-B 3000 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CSA, UL Listed | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of sleeve length 8 mm with plastic collar. The sleeves are supplied on large reels, each containing a quantity of up to 3000.
Ferrules in tape format for automatic processing
1.0 mm², taped
Sleeve Length 8 mm
Galvanically tin-plated
Related links
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange, Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Yellow
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
