Phoenix Contact, AI Insulated Bootlace Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 557-542
- Mfr. Part No.:
- 2100098
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-542
- Mfr. Part No.:
- 2100098
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for professional applications where high-performance electrical connections are vital. Crafted from soft tin-plated electrolytic copper, this cable end sleeve offers enhanced insulation reliability and substantial support against wire splicing. With its robust design, the ferrule accommodates various stranded conductor categories while complying with industry standards such as DIN 46228-1 and UL 486F. The plastic collar made of polypropylene ensures durability and safety, making it suitable for use in numerous demanding environments. Its high-temperature resistance and halogen-free properties further position this product as a top choice for dependable electrical connections in any setting.
Enhanced insulation reliability boosts connection safety
Constructed from soft tin plated electrolytic copper for optimal conductivity
Designed to support diverse stranded conductor categories
Plastic collar enhances durability while ensuring compliance with safety standards
Halogen free formulation ensures safer operation in sensitive environments
Impressive temperature range caters to various application needs
Compact dimensions facilitate ease of installation in limited spaces
Certificates are readily available for compliance verification
Related links
- Phoenix Contact 15 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 18 AWG
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
