Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.5 mm Pin Diameter, Yellow
- RS Stock No.:
- 129-663
- Mfr. Part No.:
- 1212782
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-663
- Mfr. Part No.:
- 1212782
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Copper | |
| Colour | Yellow | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | cULus Listed Approval ID: E488001 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Copper | ||
Colour Yellow | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals cULus Listed Approval ID: E488001 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for safe and convenient processing with the Crimp handy. It features a special color, yellow, and comes in 20 strips with 50 sleeves per strip. The ferrule is 1.0 mm2 and has a sleeve length of 8 mm, making it suitable for various modular terminal blocks, especially those from the CLIPLINE complete system.
Made from soft tin plated electrolytic copper for durability and reliability
Insulating collar thickness of 0.3 mm to prevent wire splicing
Meets EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
